Part Details for ST10F269Z1Q3 by STMicroelectronics
Overview of ST10F269Z1Q3 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for ST10F269Z1Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 16-BIT MCU WITH MAC UNIT, 128K to 256K BYTE FLASH MEMORY AND 12K BYTE RAM | 4000 |
|
RFQ |
Part Details for ST10F269Z1Q3
ST10F269Z1Q3 CAD Models
ST10F269Z1Q3 Part Data Attributes:
|
ST10F269Z1Q3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST10F269Z1Q3
STMicroelectronics
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, 28 X 28 MM, PLASTIC, QFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, PLASTIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | ST10 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.07 mm | |
Speed | 40 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST10F269Z1Q3
This table gives cross-reference parts and alternative options found for ST10F269Z1Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST10F269Z1Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST10F269-DPR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, 28 X 28 MM, PLASTIC, QFP-144 | STMicroelectronics | ST10F269Z1Q3 vs ST10F269-DPR |
ST10F269Z1T6 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | STMicroelectronics | ST10F269Z1Q3 vs ST10F269Z1T6 |
ST10F269Z2Q3 | 16-bit MCU | STMicroelectronics | ST10F269Z1Q3 vs ST10F269Z2Q3 |
ST10F269Z2T3 | 16-bit MCU | STMicroelectronics | ST10F269Z1Q3 vs ST10F269Z2T3 |
ST10F269Z2Q6 | 16-bit MCU | STMicroelectronics | ST10F269Z1Q3 vs ST10F269Z2Q6 |
ST10F269Z1T3 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | STMicroelectronics | ST10F269Z1Q3 vs ST10F269Z1T3 |