Part Details for ST1045AXTR by SMC Diode Solutions
Overview of ST1045AXTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1045AXTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST1045AXTR-SMC
|
TME | Diode: Schottky rectifying, THT, 45V, 10A, R6, Ufmax: 500mV Min Qty: 1 | 0 |
|
$0.2700 / $0.7380 | RFQ |
Part Details for ST1045AXTR
ST1045AXTR CAD Models
ST1045AXTR Part Data Attributes
|
ST1045AXTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
ST1045AXTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |