Part Details for ST103C826MAK02 by Kyocera AVX Components
Overview of ST103C826MAK02 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ST103C826MAK02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9342-ND
|
DigiKey | CAP CER 82UF 25V X7R 4-SMD Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
35 In Stock |
|
$20.7411 / $28.5600 | Buy Now |
DISTI #
581-ST103C826MAK02
|
Mouser Electronics | Specialty Ceramic Capacitors 25V 82uF X7R 20% Tol HIGH CV RoHS: Not Compliant | 3 |
|
$23.0500 / $32.4300 | Buy Now |
Part Details for ST103C826MAK02
ST103C826MAK02 CAD Models
ST103C826MAK02 Part Data Attributes:
|
ST103C826MAK02
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ST103C826MAK02
Kyocera AVX Components
CAPACITOR, CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
Length | 5.33 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2119 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 4.83 mm |
Alternate Parts for ST103C826MAK02
This table gives cross-reference parts and alternative options found for ST103C826MAK02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST103C826MAK02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT103C826MAK02 | CAPACITOR, CERAMIC | Kyocera AVX Components | ST103C826MAK02 vs RT103C826MAK02 |
ST103C826MAM02 | CAPACITOR, CERAMIC | Kyocera AVX Components | ST103C826MAK02 vs ST103C826MAM02 |