Part Details for ST1000C18K0L by Vishay Intertechnologies
Overview of ST1000C18K0L by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1000C18K0L
ST1000C18K0L CAD Models
ST1000C18K0L Part Data Attributes
|
ST1000C18K0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST1000C18K0L
Vishay Intertechnologies
Silicon Controlled Rectifier, 6540A I(T)RMS, 1473000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, CERAMIC, CASE A-24 (K-PUK) -3
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DISK BUTTON, O-CXDB-X3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE A-24 (K-PUK) -3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 300 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 21.2 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1473000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6540 A | |
Repetitive Peak Off-state Voltage | 1800 V | |
Repetitive Peak Reverse Voltage | 1800 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for ST1000C18K0L
This table gives cross-reference parts and alternative options found for ST1000C18K0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1000C18K0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1000C18K0L | Silicon Controlled Rectifier, 6540A I(T)RMS, 1800V V(DRM), 1800V V(RRM), 1 Element, ROHS COMPLIANT, METAL, A-24, KPUK-3 | Vishay Semiconductors | ST1000C18K0L vs ST1000C18K0L |