Part Details for ST1000-30T3KI by Vishay Intertechnologies
Results Overview of ST1000-30T3KI by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1000-30T3KI Information
ST1000-30T3KI by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S |
Price & Stock for ST1000-30T3KI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST1000-30T3KI
|
Avnet Americas | Tantalum Capacitor, 1000 uF, 30 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Bulk (Alt: ST1000-30T3KI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$75.1296 / $76.6948 | Buy Now |
DISTI #
75-ST1000-30T3KI
|
Mouser Electronics | Tantalum Capacitors - Wet 1000UF 30V 10% T3 | 0 |
|
$79.4300 / $79.8100 | Order Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
DISTI #
93026-35KS
|
TTI | Tantalum Capacitors - Wet 1000UF 30V 10% T3 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1 In Stock |
|
$78.2700 | Buy Now |
DISTI #
ST1000-30T3KI
|
TTI | Tantalum Capacitors - Wet 1000UF 30V 10% T3 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$62.4500 / $74.6900 | Buy Now |
DISTI #
ST1000-30T3KI
|
Avnet Abacus | (Alt: ST1000-30T3KI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ST1000-30T3KI
|
Avnet Asia | Tantalum Capacitor, 1000 uF, 30 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded (Alt: ST1000-30T3KI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |