Part Details for ST1-L2-DC12V-F by Panasonic Electronic Components
Results Overview of ST1-L2-DC12V-F by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1-L2-DC12V-F Information
ST1-L2-DC12V-F by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for ST1-L2-DC12V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6592
|
Newark | Power Relay, Spst-No/Nc, 12Vdc, 8A, Tht Rohs Compliant: Yes |Panasonic ST1-L2-DC12V-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$9.7800 / $14.2000 | Buy Now |
DISTI #
255-2939-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2 In Stock |
|
$11.2132 / $15.3300 | Buy Now |
DISTI #
ST1-L2-DC12V-F
|
Avnet Americas | Power Relay SPST-NO/SPST-NC 380VAC 12VDC Through Hole Carton - Bulk (Alt: ST1-L2-DC12V-F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5627 / $10.4203 | Buy Now |
DISTI #
769-ST1-L2-DC12V-F
|
Mouser Electronics | General Purpose Relays 8A 12VDC 2COIL LATCH 1FORMA/1FORMB PCB RoHS: Compliant | 101 |
|
$9.1100 / $14.5000 | Buy Now |
DISTI #
74614024
|
RS | Energy Managment RelayST Relay | Panasonic Electronic Components ST1-L2-DC12V-F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3800 | RFQ |
|
Future Electronics | ST Series 8 A DPST 12 VDC Through Hole Polarized 2 Coil Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$9.0600 / $9.5200 | Buy Now |
|
Future Electronics | ST Series 8 A DPST 12 VDC Through Hole Polarized 2 Coil Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$9.0600 / $9.5200 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT RoHS: Compliant |
306 In Stock |
|
$9.5800 / $12.4100 | Buy Now |
DISTI #
51548418
|
Verical | Power Relay 12VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1925 | Americas - 305 |
|
$12.6230 / $16.1330 | Buy Now |
|
Bristol Electronics | 46050 |
|
RFQ |
Part Details for ST1-L2-DC12V-F
ST1-L2-DC12V-F CAD Models
ST1-L2-DC12V-F Part Data Attributes
|
ST1-L2-DC12V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ST1-L2-DC12V-F
Panasonic Electronic Components
Power/Signal Relay, 1 Form A,b, DPST, Latched, 0.019A (Coil), 12VDC (Coil), 240mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 14 mm | |
Body Height | 11.3 mm | |
Body Length or Diameter | 31 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 240 mW | |
Coil Release Voltage(DC) | 9.6 V | |
Coil Resistance | 640 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3040VA@380VAC | |
Contact (AC) Max Rating R Load | 8A@380VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Power Rating R Load | 150W@250VDC | |
Contact (DC) Max Rating R Load | 8A@250VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 31mm x 14mm x 11.3mm | |
Reference Standard | CSA; SEV; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A,B | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |