ST1/2-13X1-1/4 2701 FULL THD
APM HEXSEAL

Overview of ST1/2-13X1-1/4 2701 FULL THD by APM HEXSEAL

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TLP2701 Toshiba Electronic Devices & Storage Corporation Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L
CS-DSNULW29MF-005 Amphenol Cables on Demand Amphenol CS-DSNULW29MF-005 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft
CS-DSNL4259MF-005 Amphenol Cables on Demand Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft

Price & Stock for ST1/2-13X1-1/4 2701 FULL THD by APM HEXSEAL

Part # Manufacturer Description Stock Price Buy
DISTI # 335-ST1/2-13X1-1/42701FULLTHD-ND
DigiKey 1/2-13X1-1/4" 18-8 STAINLESS STE Min Qty: 250 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 250 $3.0527
$3.0527 Buy Now
DISTI # 608-3X1142701FULLTHD
Mouser Electronics Screws & Fasteners 1/2-13X1-1/4" 18-8 Stainless Steel Self-Seal Silicone O-Ring, Hex Cap Screw, Full Thread 0
  • 1 $3.9900
  • 5 $3.7900
  • 50 $3.2100
  • 250 $3.0800
  • 500 $2.9800
  • 1,000 $2.8600
$2.8600 / $3.9900 Order Now

CAD Models for ST1/2-13X1-1/4 2701 FULL THD by APM HEXSEAL
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST1/2-13X1-1/4 2701 FULL THD by APM HEXSEAL

ST1/2-13X1-1/4 2701 FULL THD
APM HEXSEAL
-
-
Samacsys Manufacturer
APM HEXSEAL
Want to compare parts?
  1. ST1/2-13X1-1/4 2701 FULL THD
    APM HEXSEAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST1/2-13X1-1/4 2701 FULL THD by APM HEXSEAL.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST1/2-13X1-1/4 2701 FULL ... by APM HEXSEAL

Select Manufacturer
Which Manufacturer of ST1/2-13X1-1/4 2701 FULL ... would you like to use for your alert(s)?
  • Please alert me when ST1/2-13X1-1/4 2701 FULL ... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST1/2-13X1-1/4 2701 FULL ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST1/2-13X1-1/4 2701 FULL ... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST1/2-13X1-1/4 2701 FULL ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST1/2-13X1-1/4 2701 FULL ....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST1/2-13X1-1/4 2701 FULL THD by APM HEXSEAL

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: