Part Details for ST0824-20-401-A by Amphenol RF
Overview of ST0824-20-401-A by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC401A/BPA | Rochester Electronics LLC | CLC401 - OP AMP, WIDEBAND, FAST SETTLING, HIGH GAIN - Dual marked (5962-8997301PA) | |
164-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-01A06L | Coilcraft Inc | Variable Inductor, 0.016uH Min, 0.019uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for ST0824-20-401-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9339
|
Newark | Rf Antenna, 13.56Mhz To 15.5Mhz, Antenna Type:Nfc/Fpc, Frequency Min:13.56Mhz, Frequency Max:15.5Mhz, Antenna Mounting:Swb Connector, Gain:-, Vswr:-, Input Power:-, Input Impedance:-, Antenna Polarization:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf ST0824-20-401-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$1.9300 / $3.6800 | Buy Now |
DISTI #
115-ST0824-20-401-A-ND
|
DigiKey | RFID ANTENNA 13.56MHZ NFC Min Qty: 1 Lead time: 12 Weeks Container: Box |
952 In Stock |
|
$1.6385 / $4.8600 | Buy Now |
DISTI #
74981312
|
RS | RF Antenna Internal, Flexible Pad, FPC Trace,13-15.5 MHz | Amphenol RF ST0824-20-401-A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 | RFQ |
DISTI #
AMRST0824-20-401-A
|
Heilind Electronics | SINGLE BAND INTERNAL RF ANTENN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$1.5600 / $3.6100 | Buy Now |
DISTI #
AMRST0824-20-401-A
|
Interstate Connecting Components | SINGLE BAND INTERNAL RF ANTENN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$1.5600 / $3.6100 | Buy Now |