-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ302018CEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x6Pin, Removed#3Pos, Full G/F, LCP, 6.0mm*2.54mm*3.0mm, Color-Black, Bag |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77353324
|
Verical | ST06-18CE-5063R Min Qty: 705 Package Multiple: 1 | Americas - 2890 |
|
$0.0952 / $0.0994 | Buy Now |
DISTI #
73537610
|
Verical | ST06-18CE-5063R Min Qty: 131 Package Multiple: 1 Date Code: 2301 | Americas - 2150 |
|
$0.5598 / $0.6254 | Buy Now |
|
Quest Components | 1720 |
|
$0.5898 / $1.6850 | Buy Now | |
DISTI #
ST06-18CE-5063R
|
TME | Diode: TVS, 600W, 18V, unidirectional, CE (SC110B) Min Qty: 5 | 2890 |
|
$0.0740 / $0.1510 | Buy Now |
|
CHIPMALL.COM LIMITED | 2150 |
|
$0.4475 / $0.5962 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2150 |
|
$0.3370 / $2.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy