Part Details for ST0543-00-N07-U by Amphenol RF
Overview of ST0543-00-N07-U by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST0543-00-N07-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1583
|
Newark | Chip Antenna, 3.2Mm X 1.6Mm X 0.5Mm, Center Frequency:1.583Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 0.5Mm, Product Range:- Rohs Compliant: Yes |Amphenol Rf ST0543-00-N07-U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
115-ST0543-00-N07-UCT-ND
|
DigiKey | RF ANTENNA EMBEDDED GPS GLONASS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4968 In Stock |
|
$0.9508 / $3.2400 | Buy Now |
DISTI #
AMRST0543-00-N07-U
|
Heilind Electronics | DUAL BAND EMBEDDED RF ANTENNA | Americas - 0 in Stock |
|
$1.1231 / $1.1407 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$0.9060 / $2.7300 | Buy Now |
DISTI #
AMRST0543-00-N07-U
|
Interstate Connecting Components | DUAL BAND EMBEDDED RF ANTENNA | 0 |
|
$1.1231 / $1.1407 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$0.9060 / $2.7300 | Buy Now |