ST04-33F1-5053
Shindengen Electronic Manufacturing Co Ltd
Description: Zener Diode,

Overview of ST04-33F1-5053 by Shindengen Electronic Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP5053ACPZ-R7 Analog Devices Adj 12V uPMU 4Buck+POR/WDI+I2C
ADP5053-EVALZ Analog Devices Evaluation Board
ADIS16505-3/PCBZ Analog Devices 6 DOF Prec IMU, 8g (2000 DPS

Price & Stock for ST04-33F1-5053 by Shindengen Electronic Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 627-ST04-33F1-5053
Mouser Electronics ESD Suppressors / TVS Diodes 33V 400W RoHS: Compliant 0
  • 2,000 $0.3650
  • 10,000 $0.3500
$0.3500 / $0.3650 Order Now

CAD Models for ST04-33F1-5053 by Shindengen Electronic Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST04-33F1-5053 by Shindengen Electronic Manufacturing Co Ltd

ST04-33F1-5053
Shindengen Electronic Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Want to compare parts?
  1. ST04-33F1-5053
    Shindengen Electronic Manufacturing Co Ltd
    Zener Diode,
    VS

Related Parts for ST04-33F1-5053

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST04-33F1-5053 by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST04-33F1-5053 by Shindengen Electronic Manufacturing Co Ltd

  • Please alert me when ST04-33F1-5053 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST04-33F1-5053 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST04-33F1-5053 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST04-33F1-5053 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST04-33F1-5053.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST04-33F1-5053 by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: