Part Details for ST04-30F1-5053 by Shindengen Electronic Manufacturing Co Ltd
Overview of ST04-30F1-5053 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5053ACPZ-R7 | Analog Devices | Adj 12V uPMU 4Buck+POR/WDI+I2C | |
ADP5053-EVALZ | Analog Devices | Evaluation Board | |
ADIS16505-3/PCBZ | Analog Devices | 6 DOF Prec IMU, 8g (2000 DPS |
Price & Stock for ST04-30F1-5053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-ST04-30F1-5053
|
Mouser Electronics | ESD Suppressors / TVS Diodes Power Zeners Trankillers RoHS: Compliant | 0 |
|
$0.3500 / $0.3650 | Order Now |