Part Details for ST0330-31-001-A by Amphenol RF
Overview of ST0330-31-001-A by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001AFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-01A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for ST0330-31-001-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9331
|
Newark | Rf Antenna, 2.3Ghz To 2.69Ghz, 1W, Antenna Type:4G Lte/Iot/Nb-Iot/Lte, Frequency Min:2.3Ghz, Frequency Max:2.69Ghz, Antenna Mounting:Sma Connector, Gain:3.2Dbi, Vswr:-, Input Power:1W, Input Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf ST0330-31-001-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$10.4000 / $14.1000 | Buy Now |
DISTI #
115-ST0330-31-001-A-ND
|
DigiKey | IP67 WIDE BAND EXTERNAL RF ANTEN Min Qty: 1 Lead time: 12 Weeks Container: Box |
200 In Stock |
|
$7.7065 / $16.1800 | Buy Now |
DISTI #
74981309
|
RS | RF Antenna External NB-IoT LTE, Straight, SMA Plug,698-960/1710-2170/2300-2690 MH | Amphenol RF ST0330-31-001-A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4900 | RFQ |
DISTI #
AMRST0330-31-001-A
|
Heilind Electronics | IP67 WIDE BAND EXTERNAL RF ANT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 400 Factory Stock |
|
$7.8000 / $21.9200 | Buy Now |
DISTI #
AMRST0330-31-001-A
|
Interstate Connecting Components | IP67 WIDE BAND EXTERNAL RF ANT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 400 Factory Stock |
|
$7.8000 / $21.9200 | Buy Now |