Part Details for ST0312A by Essentra Components
Overview of ST0312A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST0312A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-ST0312A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit TUBING:SILICON NATURAL RoHS: Compliant | 0 |
|
$61.1200 / $77.0000 | Order Now |
DISTI #
74521349
|
RS | High Temperature Tubing, .312"ID, Natural Silicone Rubber | Essentra Components ST0312A RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$71.5400 / $75.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$58.3500 | Buy Now |
|
Onlinecomponents.com | Masking Tubing - in)side Diameter - 7.9 mm (0.312 in) Wall Thickness - 11.1 mm (0.437 in) Silicone - Natural RoHS: Compliant | 0 |
|
$56.1000 / $75.4500 | Buy Now |