Part Details for ST02D-200-7070 by Shindengen Electronic Manufacturing Co Ltd
Overview of ST02D-200-7070 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-551MEB | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-651MEB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-122MEC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ST02D-200-7070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-ST02D-200-7070
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Power Zeners Power Clampers RoHS: Compliant | 1022 |
|
$0.4000 / $1.0700 | Buy Now |
Part Details for ST02D-200-7070
ST02D-200-7070 CAD Models
ST02D-200-7070 Part Data Attributes
|
ST02D-200-7070
Shindengen Electronic Manufacturing Co Ltd
Buy Now
|
Compare Parts:
ST02D-200-7070
Shindengen Electronic Manufacturing Co Ltd
|
Samacsys Manufacturer | Shindengen Electric Manufacturing Co., Ltd. |