Part Details for ST0228-30-501-A by Amphenol Corporation
Results Overview of ST0228-30-501-A by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST0228-30-501-A Information
ST0228-30-501-A by Amphenol Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-01A06L | Coilcraft Inc | Variable Inductor, 0.015uH Min, 0.018uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
E3501-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for ST0228-30-501-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-ST022830501A
|
Mouser Electronics | Antennas SMA PLUG 2W 50 OHM DUAL BAND RoHS: Compliant | 217 |
|
$4.9600 / $10.6800 | Buy Now |
DISTI #
ST0228-30-501-A
|
TTI | Antennas SMA PLUG 2W 50 OHM DUAL BAND pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.9300 / $5.7100 | Buy Now |
DISTI #
ST0228-30-501-A
|
Avnet Abacus | (Alt: ST0228-30-501-A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ST0228-30-501-A
ST0228-30-501-A CAD Models
ST0228-30-501-A Part Data Attributes
|
ST0228-30-501-A
Amphenol Corporation
Buy Now
|
Compare Parts:
ST0228-30-501-A
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |