-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
LPS3015-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-ST02-200F1-5103
|
Mouser Electronics | ESD Suppressors / TVS Diodes Power Zeners Trankillers RoHS: Compliant | 0 |
|
$0.3500 / $0.9300 | Order Now |
DISTI #
77362636
|
Verical | ST02-200F1-5103 Min Qty: 763 Package Multiple: 1 | Americas - 894 |
|
$0.0752 / $0.0918 | Buy Now |
DISTI #
ST02-200F1-5103
|
TME | Diode: TVS, 200W, 200V, unidirectional, 1F (DO214AC) Min Qty: 1 | 894 |
|
$0.0613 / $0.4905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy