Part Details for ST0129-30-401-A by Amphenol RF
Overview of ST0129-30-401-A by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC401A/BPA | Rochester Electronics LLC | CLC401 - OP AMP, WIDEBAND, FAST SETTLING, HIGH GAIN - Dual marked (5962-8997301PA) | |
164-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-01A06L | Coilcraft Inc | Variable Inductor, 0.016uH Min, 0.019uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for ST0129-30-401-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5547
|
Newark | Rf Antenna, 5.15Ghz To 5.825Ghz, 1W, Antenna Type:Iot/Ism/Wifi/Wifi 2/Wifi 3/Wifi 4/Wifi 5/Wifi 6/Wwan/Zigbee, Frequency Min:5.15Ghz, Frequency Max:5.825Ghz, Antenna Mounting:Mhf1 Connector, Gain:2.2Dbi, Vswr:- Rohs Compliant: Yes |Amphenol Rf ST0129-30-401-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$5.0300 / $7.2200 | Buy Now |
DISTI #
115-ST0129-30-401-A-ND
|
DigiKey | RF ANTENNA STICK AMC PLUG DUAL B Min Qty: 1 Lead time: 12 Weeks Container: Bag |
90 In Stock |
|
$3.1747 / $8.0700 | Buy Now |
DISTI #
AMRST0129-30-401-A
|
Heilind Electronics | RF ANTENNA STICK AMC PLUG DUAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Antenna Stick AMC Plug Dual Band 1W 50 Ohm RoHS: Compliant | 300 Factory Stock |
|
$2.9000 / $4.8500 | Buy Now |
DISTI #
AMRST0129-30-401-A
|
Interstate Connecting Components | RF ANTENNA STICK AMC PLUG DUAL | 0 |
|
Buy Now | |
|
Master Electronics | RF Antenna Stick AMC Plug Dual Band 1W 50 Ohm RoHS: Compliant | 300 Factory Stock |
|
$2.9000 / $4.8500 | Buy Now |