Part Details for ST0062A by Essentra Components
Overview of ST0062A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST0062A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-ST0062A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit TUBING:SILICON NATURAL RoHS: Compliant | 0 |
|
$53.2100 / $67.0400 | Order Now |
DISTI #
74521335
|
RS | High Temperature Tubing, .062"ID, Natural Silicone Rubber | Essentra Components ST0062A RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$58.6100 / $69.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$50.8000 | Buy Now |
|
Onlinecomponents.com | Masking Tubing - in)side Diameter - 1.6 mm (0.062 in) Wall Thickness - 4.7 mm (0.187 in) Silicone - Natural RoHS: Compliant | 0 |
|
$50.0400 / $65.6900 | Buy Now |