There are no models available for this part yet.
Overview of ST-UPP-SPLIT-30 by Avondale Innovative Products LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL72028BSEHVX | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, with Low-power Shutdown, Split Termination Output, DIE, / | |
ISL72028SEHF/PROTO | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, 1Mbps, Low Power Shutdown, Split Termination Output | |
ISL72028SEHX/SAMPLE | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, 1Mbps, Low Power Shutdown, Split Termination Output, DIE, / |
Price & Stock for ST-UPP-SPLIT-30 by Avondale Innovative Products LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5620-ST-UPP-SPLIT-30TB-ND
|
DigiKey | Solar Jupiter PRO Split Version Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10 In Stock |
|
$867.2000 | Buy Now |