Part Details for ST-SFL-200-192A-PTC by Avondale Innovative Products LLC
Overview of ST-SFL-200-192A-PTC by Avondale Innovative Products LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8192ACPZ-RL7 | Analog Devices | Auziliary Mux 2:1 HDMI/DVI Swi | |
DC1192A | Analog Devices | LT6105 Current Sense Demo Boar | |
AD8192ACPZ | Analog Devices | Auziliary Mux 2:1 HDMI/DVI Swi |
Price & Stock for ST-SFL-200-192A-PTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5620-ST-SFL-200-192A-PTCTB-ND
|
DigiKey | Sky Solar Flood Light 20,000 lm Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10 In Stock |
|
$4,209.7500 | Buy Now |