Part Details for ST-PRO-160-70A by Avondale Innovative Products LLC
Overview of ST-PRO-160-70A by Avondale Innovative Products LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF702KCPZ-4 | Analog Devices | LowPower Blackfin+Embedded Pro | |
ADSP-BF702KCPZ-3 | Analog Devices | LowPower Blackfin+Embedded Pro | |
DC2007A-A | Analog Devices | LTM4630 Demo Board - 70A Polyp |
Price & Stock for ST-PRO-160-70A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5620-ST-PRO-160-70ATB-ND
|
DigiKey | Olympik Pro Solar Flood Light 16 Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10 In Stock |
|
$2,216.5000 | Buy Now |