Part Details for ST-OV4- 24DC/ 24DC/1-PRO by Phoenix Contact
Overview of ST-OV4- 24DC/ 24DC/1-PRO by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF702KCPZ-4 | Analog Devices | LowPower Blackfin+Embedded Pro | |
ADSP-BF702KCPZ-3 | Analog Devices | LowPower Blackfin+Embedded Pro | |
DC2492A | Analog Devices | LTC7000-1EMSE Demo Board - Pro |
Price & Stock for ST-OV4- 24DC/ 24DC/1-PRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-in power protective circuit solid-state relay, with signal logic, can be plugged into 4-pos. basic terminal blocks, input: 24 V DC, output: short-circuit-proof, 18 - 36 V DC/1 A RoHS: Compliant | 0 |
|
$294.5500 / $314.4500 | Buy Now |
|
Master Electronics | Plug-in power protective circuit solid-state relay, with signal logic, can be plugged into 4-pos. basic terminal blocks, input: 24 V DC, output: short-circuit-proof, 18 - 36 V DC/1 A RoHS: Compliant | 0 |
|
$294.5500 / $314.4500 | Buy Now |