Part Details for ST-JL05-16S-C2-100 by Japan Aviation Electronics Industry Limited
Overview of ST-JL05-16S-C2-100 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ34Z100PW | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ34Z100PWR | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ7697202PFBR | Texas Instruments | 3s-to-16s high-accuracy battery monitor and protector for Li-ion, Li-poly and LiFePO4 48-TQFP -40 to 85 |
Price & Stock for ST-JL05-16S-C2-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2421-ND
|
DigiKey | CONTACT SOCKET 16-20AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
246 In Stock |
|
$0.5451 / $1.3100 | Buy Now |
DISTI #
C1S400200080237
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Loose Piece RoHS: Compliant Container: Bulk | 70 |
|
$0.6930 / $1.0000 | Buy Now |
Part Details for ST-JL05-16S-C2-100
ST-JL05-16S-C2-100 CAD Models
ST-JL05-16S-C2-100 Part Data Attributes
|
ST-JL05-16S-C2-100
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
ST-JL05-16S-C2-100
Japan Aviation Electronics Industry Limited
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Support Type | CONNECTOR ACCESSORY |