Part Details for ST-7ETB502 by NIDEC Components
Results Overview of ST-7ETB502 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST-7ETB502 Information
ST-7ETB502 by NIDEC Components is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ST-7ETB502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4297
|
Newark | Trimmer Pot, Cermet, 5K, 3Turn, Smd, Track Resistance:5Kohm, No. Of Turns:3Turns, Potentiometer M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $8.9600 | Buy Now |
DISTI #
563-ST-7ETB502CT-ND
|
DigiKey | TRIMMER 5K OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
486 In Stock |
|
$4.4913 / $8.2100 | Buy Now |