Part Details for ST-5ETW503 by NIDEC Components
Results Overview of ST-5ETW503 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST-5ETW503 Information
ST-5ETW503 by NIDEC Components is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ST-5ETW503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4291
|
Newark | Trimmer Pot, Cermet, 50K, 14Turn, Smd, Track Resistance:50Kohm, No. Of Turns:14Turns, Potentiomet... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $5.6300 | Buy Now |
DISTI #
563-ST5ETW503CT-ND
|
DigiKey | TRIMMER 50K OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$2.2049 / $4.1100 | Buy Now |