Part Details for ST-5ETP-103 by Nidec Copal Electronics Corporation
Overview of ST-5ETP-103 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT16245ETPAG | Renesas Electronics Corporation | 16-Bit Bi-Directional Transceiver | |
74FCT16245ETPVG | Renesas Electronics Corporation | 16-Bit Bi-Directional Transceiver | |
74FCT16245ETPVG8 | Renesas Electronics Corporation | 16-Bit Bi-Directional Transceiver |
Price & Stock for ST-5ETP-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-5ETP-103
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 10%, 250 mW, 14 Turn, Multi Turn, Surface Mount (Alt: ST-5ETP-103) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |