Part Details for ST-5EMP101 by Nidec Copal Electronics Corporation
Overview of ST-5EMP101 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-5EMP101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-5EMP101
|
Avnet Americas | Res Cermet Trimmer 100 Ohm 10% 1/4W 11(Elec)/14(Mech)Turn 1.6mm (6 X 8.75 X 4.3mm) Gull Wing SMD Magazine Pack - Rail/Tube (Alt: ST-5EMP101) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$2.1235 / $2.2940 | Buy Now |