Part Details for ST-4ETA200 by Nidec Copal Electronics Corporation
Overview of ST-4ETA200 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-4ETA200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-4ETA200
|
Avnet Americas | Resistor Trimmer, Cermet, 20 Ohm, ? 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: ST-4ETA200) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.7668 | Buy Now |