Part Details for ST-4EB105 by Nidec Copal Electronics Corporation
Overview of ST-4EB105 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ST-4EB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-4EB105
|
Avnet Americas | Res Cermet Trimmer 1M Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.3mm (5 X 6.2 X 2.3mm) Gull Wing SMD Bulk - Bulk (Alt: ST-4EB105) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7128 / $0.7668 | Buy Now |
Part Details for ST-4EB105
ST-4EB105 CAD Models
ST-4EB105 Part Data Attributes
|
ST-4EB105
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST-4EB105
Nidec Copal Electronics Corporation
Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.3 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 200 V |