ST-42TG500
Vishay Intertechnologies
Description: Potentiometer, Ruthenium Oxide, 0.25W, 50ohm, 3.53V, 20% +/-Tol, -250,250ppm/Cel, 2220,

Overview of ST-42TG500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ST-42TG500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST-42TG500 by Vishay Intertechnologies

ST-42TG500
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Construction
Sealed
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.5 mm
Package Length
5.7 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
50 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
3600 deg
Series
ST-42
Size Code
2220
Technology
RUTHENIUM OXIDE
Temperature Coefficient
250 ppm/°C
Tolerance
20%
Working Voltage
3.53 V
Want to compare parts?
  1. ST-42TG500
    Vishay Intertechnologies
    Potentiometer, Ruthenium Oxide, 0.25W, 50ohm, 3.53V, 20% +/-Tol, -250,250ppm/Cel, 2220,
    VS

Alternate Parts for ST-42TG500

This table gives cross-reference parts and alternative options found for ST-42TG500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST-42TG500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST-42EG50OHM(500) Trimmer, Nidec Copal Electronics Corporation ST-42TG500 vs ST-42EG50OHM(500)
Part Number Description Manufacturer Compare
ST-4EG50OHM(500) Trimmer, Cermet, 0.25W, 50ohm, 3.53V, 20% +/-Tol, -250,250ppm/Cel, 2018, Nidec Copal Electronics Corporation ST-42TG500 vs ST-4EG50OHM(500)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST-42TG500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST-42TG500 by Vishay Intertechnologies

  • Please alert me when ST-42TG500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST-42TG500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST-42TG500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST-42TG500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST-42TG500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST-42TG500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: