Part Details for ST-32ETA503 by NIDEC Components
Overview of ST-32ETA503 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-32ETA503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4249
|
Newark | Trimmer Pot, Cermet, 50K, 1Turn, Smd, Track Resistance:50Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:St-32 Series, Power Rating:125Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Nidec Components ST-32ETA503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.0500 | Buy Now |
DISTI #
563-ST32ETA503CT-ND
|
DigiKey | TRIMMER 50KOHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6635 In Stock |
|
$0.7777 / $1.9500 | Buy Now |