Part Details for ST-32EG102 by Nidec Copal Electronics Corporation
Results Overview of ST-32EG102 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST-32EG102 Information
ST-32EG102 by Nidec Copal Electronics Corporation is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ST-32EG102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-32EG102
|
Avnet Americas | Res Cermet Trimmer 1K Ohm 20% 1/8W 1(Elec)/1(Mech)Turn 1.9mm (3.6 X 3.8 X 4.7mm) J-Hook SMD Bulk - B... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.9216 / $0.9792 | Buy Now |