-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2744
|
Newark | Common Mode Dc Line Filter, 1A, Th Rohs Compliant: Yes |Kemet ST-202A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $3.8400 | Buy Now |
DISTI #
2266-ST-202A-ND
|
DigiKey | CMC 1A 2LN 600 OHM TH Min Qty: 1 Lead time: 33 Weeks Container: Tray MARKETPLACE PRODUCT |
240 In Stock |
|
$2.8100 / $3.5500 | Buy Now |
DISTI #
399-ST-202A-ND
|
DigiKey | CMC 1A 2LN 600 OHM TH Min Qty: 1 Lead time: 33 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6625 / $2.6000 | Buy Now |
DISTI #
80-ST-202A
|
Mouser Electronics | Common Mode Chokes / Filters 50V 1A DCR=50mOhms RoHS: Compliant | 0 |
|
$1.6600 / $2.6000 | Order Now |
DISTI #
73187382
|
RS | Filter, CMC, Troid, 600ohm, 50mohm, ST | KEMET ST-202A RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 / $2.7100 | RFQ |
|
Onlinecomponents.com |
240 Partner Stock |
|
$2.4300 / $3.4300 | Buy Now | |
DISTI #
62155859
|
Verical | Common Mode for Signal Line, Telephone Sets, Through-Hole Type Min Qty: 19 Package Multiple: 1 | Americas - 240 |
|
$2.8000 / $3.3300 | Buy Now |
DISTI #
3227470
|
element14 Asia-Pacific | COMMON MODE DC LINE FILTER, 1A, TH RoHS: Compliant Min Qty: 1 Container: Each | 76 |
|
$1.9064 / $3.6059 | Buy Now |
DISTI #
4367539
|
Farnell | COMMON MODE CHOKE, 1A RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 240 |
|
$3.7047 | Buy Now |
DISTI #
3227470
|
Farnell | COMMON MODE DC LINE FILTER, 1A, TH RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$1.8586 / $2.4991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST-202A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ST-202A
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | IMPEDANCE AT 100 MHZ | |
Approvals | UL | |
DC Resistance-Max | 50 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 20 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 16 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TRAY | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Width | 10.5 mm |