Part Details for ST-121A by MG Electronics
Results Overview of ST-121A by MG Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST-121A Information
ST-121A by MG Electronics is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP121AIDBVRG4 | Texas Instruments | Temperature Sensor with SPI Interface 6-SOT-23 -40 to 125 | |
MSP430F1121AIPW | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, Comparator 20-TSSOP -40 to 85 | |
LM4121AIM5-ADJ/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 |
Price & Stock for ST-121A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R2740
|
Newark | Power Supply Applications:Ite, No. Of Outputs:2 Output, Output Power Max:12W, Output Voltage - Ou... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$11.5000 / $19.9500 | Buy Now |