Part Details for ST-081/B by Ninigi
Overview of ST-081/B by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF081B-SHB-T | Renesas Electronics Corporation | 8Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF081B-DWF | Renesas Electronics Corporation | 8Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF081B-MAHB-T | Renesas Electronics Corporation | 8Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support |
Price & Stock for ST-081/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-081/B
|
TME | Tip: ring, M4, Ø: 4.3mm, 1.5÷2.5mm2, crimped, for cable, insulated Min Qty: 10 | 66540 |
|
$0.0291 / $0.0938 | Buy Now |