There are no models available for this part yet.
Overview of ST-03BH by Soberton Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2903BHQDGKRQ1 | Texas Instruments | Automotive, dual differential commodity comparator 8-VSSOP -40 to 125 | |
LM2903BHQDRQ1 | Texas Instruments | Automotive, dual differential commodity comparator 8-SOIC -40 to 125 | |
LM2903BHQPWRQ1 | Texas Instruments | Automotive, dual differential commodity comparator 8-TSSOP -40 to 125 |
Price & Stock for ST-03BH by Soberton Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-1006-1-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17687 In Stock |
|
$1.6019 / $2.8000 | Buy Now | |
Onlinecomponents.com | Buzzers Transducer - Externally Driven - Magnetic - 3.6V - 100mA - 2.73kHz - 88dB @ 3.6V, 10cm - Surface Mount - Solder Pads. RoHS: Compliant |
1250 In Stock |
|
$1.5100 / $3.3200 | Buy Now | ||
DISTI #
82422338
|
Verical | Audio 2V 4V 70mA 3.6V 87dBA Surface Mount Solder Pad T/R Min Qty: 20 Package Multiple: 10 Date Code: 2420 | Americas - 1250 |
|
$2.5350 / $4.3160 | Buy Now | |
Master Electronics | Buzzers Transducer - Externally Driven - Magnetic - 3.6V - 100mA - 2.73kHz - 88dB @ 3.6V, 10cm - Surface Mount - Solder Pads. RoHS: Compliant |
1250 In Stock |
|
$1.5100 / $3.3200 | Buy Now |