Part Details for ST-033/2 by Ninigi
Results Overview of ST-033/2 by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST-033/2 Information
ST-033/2 by Ninigi is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ST-033/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-033/2
|
TME | Terminal: flat, 4.8mm, 0.5mm, male, 0.5÷1mm2, crimped, for cable Min Qty: 20 | 7180 |
|
$0.0134 / $0.0412 | Buy Now |