Part Details for ST-025BLA by Soberton Inc
Overview of ST-025BLA by Soberton Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-025BLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1085-1-ND
|
DigiKey | BUZZER MAGN 3V 7.5X7.5 SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1553 In Stock |
|
$1.1624 / $1.5200 | Buy Now |
|
Onlinecomponents.com | Buzzers Transducer - Externally Driven - Magnetic - 3V - 70mA - 2.5kHz - 80dB @ 3V, 10cm - Surface Mount - Solder Pads. RoHS: Compliant |
1500 In Stock |
|
$1.1500 / $2.5300 | Buy Now |
DISTI #
69078777
|
Verical | Magneto resistive Sensor Min Qty: 25 Package Multiple: 25 Date Code: 2142 | Americas - 1500 |
|
$1.9370 / $3.2890 | Buy Now |
|
Master Electronics | Buzzers Transducer - Externally Driven - Magnetic - 3V - 70mA - 2.5kHz - 80dB @ 3V, 10cm - Surface Mount - Solder Pads. RoHS: Compliant |
1500 In Stock |
|
$1.1500 / $2.5300 | Buy Now |