Part Details for ST-011/B by Ninigi
Overview of ST-011/B by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH011BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Open-drain type | |
853S011BMILFT | Renesas Electronics Corporation | Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer |
Price & Stock for ST-011/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-011/B
|
TME | Terminal: flat, 2.8mm, 0.8mm, female, 1.5÷2.5mm2, crimped, blue Min Qty: 20 | 12459 |
|
$0.0283 / $0.0786 | Buy Now |