Part Details for ST T28 100 550N V by Pneumatic Components Limited (PCL)
Overview of ST T28 100 550N V by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIT8550-N-E-Q | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
LP2985IM5-5.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Ultra-Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LP3985IM5-5.0/NOPB | Texas Instruments | Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125 |
Price & Stock for ST T28 100 550N V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-T28-100-550N-V
|
TME | Gas spring, Thread: M8, E: 300mm, Øout: 28mm, Piston diam: 10mm, 550N Min Qty: 1 | 0 |
|
$136.8600 / $158.7600 | RFQ |