Part Details for ST 900 1000N V D14VA by Pneumatic Components Limited (PCL)
Results Overview of ST 900 1000N V D14VA by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST 900 1000N V D14VA Information
ST 900 1000N V D14VA by Pneumatic Components Limited (PCL) is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10161021-1000N13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Fork Lock | |
10145226-1000N13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Through Hole Termination, 288 Positions, 0.85mm (0.033in) Pitch. |
Price & Stock for ST 900 1000N V D14VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-900-1000N-V-D14
|
TME | Gas spring, Thread: M10, L: 1855mm, Øout: 27mm, Piston diam: 14mm Min Qty: 1 | 0 |
|
$86.6100 / $100.4600 | RFQ |