Part Details for ST 63/4/24 by Block USA Inc.
Overview of ST 63/4/24 by Block USA Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST 63/4/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2554
|
Newark | Transformer, Iso, 24Vac, 63Va, Chassis Mount Transformer Type:Open Style Control And Safety Isolating, Secondary Voltages:24V, Power Rating:63Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Block ST 63/4/24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1000 | Buy Now |