Part Details for ST 350 700N D10 by Pneumatic Components Limited (PCL)
Results Overview of ST 350 700N D10 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST 350 700N D10 Information
ST 350 700N D10 by Pneumatic Components Limited (PCL) is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12J2700NKE | Texas Instruments | 12-Bit, 2.7-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 | |
ADC12J2700NKET | Texas Instruments | 12-Bit, 2.7-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 | |
ADC12J2700NKER | Texas Instruments | 12-Bit, 2.7-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 |
Price & Stock for ST 350 700N D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-350-700N-D10
|
TME | Gas spring, mounting holes, L: 785mm, Øout: 21mm, Piston diam: 10mm Min Qty: 1 | 0 |
|
$50.9300 / $59.0700 | RFQ |