Part Details for ST 350 400N D10 by Pneumatic Components Limited (PCL)
Overview of ST 350 400N D10 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LH7A400N0G000B5 | Rochester Electronics LLC | LH7A400N0G000B5 | |
9INT31H400NLGI | Renesas Electronics Corporation | 4-Output Very Low-Phase Jitter HCSL Fanout Buffer | |
9INT31H400NLGI8 | Renesas Electronics Corporation | 4-Output Very Low-Phase Jitter HCSL Fanout Buffer |
Price & Stock for ST 350 400N D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-350-400N-D10
|
TME | Gas spring, E: 785mm, Features: with welded steel eyes, Øout: 21mm Min Qty: 1 | 2 |
|
$52.6800 / $60.6200 | Buy Now |