Part Details for ST 320/23/24 by Block USA Inc.
Overview of ST 320/23/24 by Block USA Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST 320/23/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2535
|
Newark | Transformer, Iso, 24Vac, 320Va, Secondary Voltages:24V, Power Rating:320Va, Current Rating:-, Product Range:St Series, Isolation Transformer Primary Voltages:1 X 230V Rohs Compliant: Yes |Block ST 320/23/24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.4900 | Buy Now |