Part Details for ST 250/4/23 by Block USA Inc.
Overview of ST 250/4/23 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST 250/4/23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2528
|
Newark | Transformer, Iso, 230Vac, 250Va, Chassis Mount Transformer Type:Open Style Control And Safety Isolating, Secondary Voltages:230V, Power Rating:250Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Block ST 250/4/23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.8500 | Buy Now |
DISTI #
70634817
|
RS | Control Transformer, 250 VA, 400Vi, 230 VAC out | Block USA ST 250/4/23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$70.5400 / $75.8500 | Buy Now |