Part Details for ST 160 400N V D8 by Pneumatic Components Limited (PCL)
Overview of ST 160 400N V D8 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LH7A400N0G000B5 | Rochester Electronics LLC | LH7A400N0G000B5 | |
9INT31H400NLGI | Renesas Electronics Corporation | 4-Output Very Low-Phase Jitter HCSL Fanout Buffer | |
9INT31H400NLGI8 | Renesas Electronics Corporation | 4-Output Very Low-Phase Jitter HCSL Fanout Buffer |
Price & Stock for ST 160 400N V D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-160-400N-V-D8
|
TME | Gas spring, Thread: M6, E: 365mm, Øout: 18mm, Piston diam: 8mm, 400N Min Qty: 1 | 0 |
|
$44.7900 / $51.9600 | RFQ |