Part Details for ST 10-PE by Phoenix Contact
Overview of ST 10-PE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST 10-PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
36 In Stock |
|
$7.6000 / $10.0500 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
36 In Stock |
|
$7.6000 / $10.0500 | Buy Now |
Part Details for ST 10-PE
ST 10-PE CAD Models
ST 10-PE Part Data Attributes
|
ST 10-PE
Phoenix Contact
Buy Now
|
Compare Parts:
ST 10-PE
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |