There are no models available for this part yet.
Overview of ST 1-SILA 500 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ST 1-SILA 500 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse plug - nominal current: 10 A - length: 45.4 mm - width: 9.9 mm - color: black RoHS: Compliant | 0 |
|
$14.9000 / $21.1600 | Buy Now | ||
Master Electronics | Fuse plug - nominal current: 10 A - length: 45.4 mm - width: 9.9 mm - color: black RoHS: Compliant | 0 |
|
$14.9000 / $21.1600 | Buy Now |